-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Mode PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9180
|
Newark | Power Supply Controller Type:Primary Side Controller, No. Of Channels:1Channels, Control Mode:Current Mode Control, Supply Voltage Min:-, Supply Voltage Max:-, Ic Case/Package:Soic, No. Of Pins:16Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics L5991AD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$1.4800 / $2.8400 | Buy Now |
DISTI #
497-L5991AD-ND
|
DigiKey | IC REG CTRLR FLYBACK 16SO Min Qty: 1 Lead time: 35 Weeks Container: Tube |
400 In Stock |
|
$1.1280 / $3.5600 | Buy Now |
DISTI #
L5991AD
|
Avnet Americas | Current Mode PWM Controller 1.5A 16-Pin SO Tube - Rail/Tube (Alt: L5991AD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$1.0864 / $1.2969 | Buy Now |
DISTI #
51AC9180
|
Avnet Americas | Current Mode PWM Controller 1.5A 16-Pin SO Tube - Bulk (Alt: 51AC9180) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 / $2.0400 | Buy Now |
DISTI #
511-L5991AD
|
Mouser Electronics | Switching Controllers Prog Current Mode RoHS: Compliant | 1203 |
|
$1.1200 / $2.4600 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 1203 |
|
$1.2400 / $2.4400 | Buy Now |
|
Future Electronics | SO 16 .15 TO JEDEC MS-012 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 35 Weeks Container: Tube | 0Tube |
|
$1.1400 / $1.3000 | Buy Now |
|
Future Electronics | SO 16 .15 TO JEDEC MS-012 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 35 Weeks Container: Tube | 0Tube |
|
$1.1400 / $1.2500 | Buy Now |
|
Future Electronics | SO 16 .15 TO JEDEC MS-012 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 35 Weeks Container: Tube | 0Tube |
|
$1.1400 / $1.3000 | Buy Now |
|
Future Electronics | SO 16 .15 TO JEDEC MS-012 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 35 Weeks Container: Tube | 0Tube |
|
$1.1400 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5991AD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5991AD
STMicroelectronics
Current Mode PWM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 13 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BCDMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |