Part Details for L57IID by Kingbright
Overview of L57IID by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L57IID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1144 |
|
$0.8495 / $2.2652 | Buy Now | |
|
ComSIT USA | T-1 3/4 (5 MM) SOLID STATE LAMP Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm RoHS: Compliant | Europe - 500 |
|
RFQ | |
DISTI #
000000000000998420
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L57IID
L57IID CAD Models
L57IID Part Data Attributes
|
L57IID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L57IID
Kingbright
T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5 mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L57IID
This table gives cross-reference parts and alternative options found for L57IID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L57IID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L57EYW | T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/YELLOW, 5 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L57IID vs L57EYW |
L-57GYW | Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L57IID vs L-57GYW |
L-57IID | Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, | Kingbright | L57IID vs L-57IID |
L-57EYW | Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L57IID vs L-57EYW |