Part Details for L53F3C by Kingbright
Overview of L53F3C by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L53F3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-L53F3C
|
Mouser Electronics | Infrared Emitters 940nm 30 DEGREE WATER CLEAR RoHS: Not Compliant | 0 |
|
$0.0880 / $0.4000 | Order Now |
DISTI #
85025501
|
Verical | Infrared Emitter 940nm Circular Top Mount 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2411 | Americas - 2000 |
|
$0.1100 / $0.1423 | Buy Now |
DISTI #
33117433
|
Verical | Infrared Emitter 940nm Circular Top Mount 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 505 Package Multiple: 1 | Americas - 1230 |
|
$0.1441 / $0.1490 | Buy Now |
|
ComSIT USA | T-1 3/4 (5 MM) INFRA-RED EMITTING DIODE Infrared LED, 5mm, 1-Element, 940nm RoHS: Compliant |
|
|
RFQ | |
DISTI #
000000000000998329
|
Sager | Infrared Emitters 940nm 30 DEGREE WATER CLEAR | 0 |
|
Buy Now |
Part Details for L53F3C
L53F3C CAD Models
L53F3C Part Data Attributes
|
L53F3C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L53F3C
Kingbright
5 mm, 1 ELEMENT, INFRARED LED, 940 nm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 30 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 5 mm | |
Terminal Finish | NOT SPECIFIED |