Part Details for L523QYD-H401 by American Opto Plus LED Corp
Overview of L523QYD-H401 by American Opto Plus LED Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH4-014 | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS | |
HPH4-0140L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS | |
HPH4-0140LD | Coilcraft Inc | General Purpose Inductor, 23.7uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for L523QYD-H401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 4.8mm FLANGELESS LED IN H401 HOLDER, Color: Yellow, Wavelength or CIE: 590, Intensity: 100 min - 160 typ, Angle: 60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |