Power Circuits
L5200-50-AG6-R
Unisonic Technologies Co Ltd
Description: Switched Capacitor Regulator, 2000kHz Switching Freq-Max, CMOS, PDSO6, SOT-26, 6 PIN

Overview of L5200-50-AG6-R by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for L5200-50-AG6-R by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L5200-50-AG6-R by Unisonic Technologies Co Ltd

L5200-50-AG6-R
Unisonic Technologies Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
SOT
Package Description
LSSOP,
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
Input Voltage-Max
5.1 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2.9 mm
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Surface Mount
YES
Switching Frequency-Max
2000 kHz
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. L5200-50-AG6-R
    Unisonic Technologies Co Ltd
    Switched Capacitor Regulator, 2000kHz Switching Freq-Max, CMOS, PDSO6, SOT-26, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L5200-50-AG6-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L5200-50-AG6-R by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of L5200-50-AG6-R would you like to use for your alert(s)?
  • Please alert me when L5200-50-AG6-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L5200-50-AG6-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L5200-50-AG6-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L5200-50-AG6-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L5200-50-AG6-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L5200-50-AG6-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: