Part Details for L50-7M-O by Spinner GmbH
Overview of L50-7M-O by Spinner GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L50-7M-O
L50-7M-O CAD Models
L50-7M-O Part Data Attributes
|
L50-7M-O
Spinner GmbH
Buy Now
Datasheet
|
Compare Parts:
L50-7M-O
Spinner GmbH
RF/Microwave Termination,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPINNER GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | 7-16-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Screening Level | IEC-61169-4 | |
Surface Mount | NO | |
VSWR-Max | 1.4 |