Part Details for L4X8E5AP by Teccor
Overview of L4X8E5AP by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L4X8E5AP
L4X8E5AP CAD Models
L4X8E5AP Part Data Attributes
|
L4X8E5AP
Teccor
Buy Now
Datasheet
|
Compare Parts:
L4X8E5AP
Teccor
4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for L4X8E5AP
This table gives cross-reference parts and alternative options found for L4X8E5AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4X8E5AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L4X8E5RP | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92 | L4X8E5AP vs L4X8E5RP |
L401E6RP | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | L4X8E5AP vs L401E6RP |
L401E5AP | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | L4X8E5AP vs L401E5AP |
L201E6RP | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | L4X8E5AP vs L201E6RP |
Q201E3RP | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92 | L4X8E5AP vs Q201E3RP |
L401E6AP | Littelfuse Inc | $0.7805 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | L4X8E5AP vs L401E6AP |
L6X8E5AP | Littelfuse Inc | $0.9235 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC, COMPAK-2 | L4X8E5AP vs L6X8E5AP |
L601E5 | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | L4X8E5AP vs L601E5 |
Z0107DA | STMicroelectronics | Check for Price | 400V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92 | L4X8E5AP vs Z0107DA |