Part Details for L4C381JC15 by LOGIC Devices Inc
Overview of L4C381JC15 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Part Details for L4C381JC15
L4C381JC15 CAD Models
L4C381JC15 Part Data Attributes
|
L4C381JC15
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L4C381JC15
LOGIC Devices Inc
Bit-Slice Processor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 2 X 16 BIT INPUT BUS | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for L4C381JC15
This table gives cross-reference parts and alternative options found for L4C381JC15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4C381JC15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C9116-35JC | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | L4C381JC15 vs CY7C9116-35JC |
IDT7381L20J8 | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, 1.27 MM PITCH, PLASTIC, LCC-68 | Integrated Device Technology Inc | L4C381JC15 vs IDT7381L20J8 |
L4C381JC20 | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | LOGIC Devices Inc | L4C381JC15 vs L4C381JC20 |
IDT7381L40J | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | L4C381JC15 vs IDT7381L40J |
IDT49C402AJ | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | L4C381JC15 vs IDT49C402AJ |
IDT7381L16J | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, 1.27 MM PITCH, PLASTIC, LCC-68 | Integrated Device Technology Inc | L4C381JC15 vs IDT7381L16J |
L4C381JC55 | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, LCC-68 | LOGIC Devices Inc | L4C381JC15 vs L4C381JC55 |
WS59016CL | Bit-Slice Processor, 16-Bit, CMOS, CQCC68, | Waferscale Integration Inc | L4C381JC15 vs WS59016CL |
CY7C9116-45JC | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | L4C381JC15 vs CY7C9116-45JC |
L4C381JC40 | Bit-Slice Processor, 16-Bit, CMOS, PQCC68, 0.990 X 0.990 INCH, PLASTIC, LCC-68 | LOGIC Devices Inc | L4C381JC15 vs L4C381JC40 |