Power Circuits
L4972AD
STMicroelectronics
Description: 2 A SWITCHING REGULATOR

Overview of L4972AD by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for L4972AD by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 56P8345
Newark Dc-Dc Converters |Stmicroelectronics L4972AD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # L4972AD
Avnet Americas Conv DC-DC Single Step Down 15V to 50V 20-Pin SO - Rail/Tube (Alt: L4972AD) RoHS: Compliant Min Qty: 92 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 881 Partner Stock
  • 92 $4.0541
  • 100 $3.9722
  • 190 $3.8902
  • 460 $3.8083
  • 920 $3.7264
  • 4,600 $3.6446
  • 9,200 $3.5627
$3.5627 / $4.0541 Buy Now
DISTI # L4972AD
Avnet Americas Conv DC-DC Single Step Down 15V to 50V 20-Pin SO - Rail/Tube (Alt: L4972AD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube 0
RFQ
STMicroelectronics 2 A SWITCHING REGULATOR RoHS: Compliant Min Qty: 1 0
  • 1 $6.2500
  • 10 $5.6300
  • 25 $5.3100
  • 100 $4.6100
  • 250 $4.3700
  • 500 $3.9200
$3.9200 / $6.2500 Buy Now
DISTI # 7916801
Verical Conv DC-DC 15V to 50V Step Down Single-Out 5.1V to 40V 2A 20-Pin SO Tube RoHS: Compliant Min Qty: 480 Package Multiple: 480 Americas - 480
  • 480 $5.1885
$5.1885 Buy Now
Rochester Electronics L4972AD - 2A POWER SWITCH REG RoHS: Compliant Status: Obsolete Min Qty: 1 881
  • 1 $3.9800
  • 25 $3.9000
  • 100 $3.7400
  • 500 $3.5800
  • 1,000 $3.3800
$3.3800 / $3.9800 Buy Now
DISTI # L4972AD
TME Driver, DC/DC converter, 5.1÷40VDC, 2A, SO20, Topology: buck, Ch: 1 Min Qty: 1 0
  • 1 $5.9200
  • 5 $5.3300
  • 25 $4.7100
  • 120 $4.2400
  • 400 $3.9500
$3.9500 / $5.9200 RFQ
DISTI # C1S730200411745
Chip1Stop Conv DC-DC 15V to 50V Step Down Single-Out 5.1V to 40V 2A 20-Pin SO Tube RoHS: Compliant pbFree: Yes 480
  • 40 $5.0600
  • 80 $3.6500
  • 120 $3.6400
  • 280 $3.2700
$3.2700 / $5.0600 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 23
  • 1 $3.8500
  • 100 $2.8800
  • 1,000 $2.5000
$2.5000 / $3.8500 Buy Now

CAD Models for L4972AD by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L4972AD by STMicroelectronics

L4972AD
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
PLASTIC, SO-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
50 V
Input Voltage-Min
15 V
Input Voltage-Nom
35 V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
20
Output Current-Max
3.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
200 kHz
Technology
BCDMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. L4972AD
    STMicroelectronics
    2 A SWITCHING REGULATOR
    VS

Alternate Parts for L4972AD

This table gives cross-reference parts and alternative options found for L4972AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4972AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L4972AD013TR 2 A SWITCHING REGULATOR STMicroelectronics L4972AD vs L4972AD013TR
Part Number Description Manufacturer Compare
L4973D3.3 3.5 A step down switching regulator STMicroelectronics L4972AD vs L4973D3.3
HIP6004BCB SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO20 Intersil Corporation L4972AD vs HIP6004BCB
HIP6014CB SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO20 Intersil Corporation L4972AD vs HIP6014CB
HIP6004ACB Switching Controller, Voltage-mode, 0.3A, 1000kHz Switching Freq-Max, PDSO20 Harris Semiconductor L4972AD vs HIP6004ACB
HIP6004ACB SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO20 Intersil Corporation L4972AD vs HIP6004ACB
IRU3011CW Switching Controller, 250kHz Switching Freq-Max, PDSO20, PLASTIC, SOIC-20 Infineon Technologies AG L4972AD vs IRU3011CW
L4973D5.1-013TR 3.5 A step down switching regulator STMicroelectronics L4972AD vs L4973D5.1-013TR
HIP6005CB Switching Controller, Voltage-mode, 0.35A, 200kHz Switching Freq-Max, PDSO20 Harris Semiconductor L4972AD vs HIP6005CB
HIP6015CB SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, MS-013AC, SOIC-20 Intersil Corporation L4972AD vs HIP6015CB
L4972AD013TR 2 A SWITCHING REGULATOR STMicroelectronics L4972AD vs L4972AD013TR

Related Parts for L4972AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L4972AD by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L4972AD by STMicroelectronics

Select Manufacturer
Which Manufacturer of L4972AD would you like to use for your alert(s)?
  • Please alert me when L4972AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L4972AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L4972AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L4972AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L4972AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L4972AD by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: