Part Details for L4970HT by STMicroelectronics
Overview of L4970HT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L4970HT
L4970HT CAD Models
L4970HT Part Data Attributes:
|
L4970HT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4970HT
STMicroelectronics
IC,SMPS CONTROLLER,VOLTAGE-MODE,BICMOS/MOS,ZIP,15PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-XZIP-T15 | |
JESD-609 Code | e0 | |
Number of Terminals | 15 | |
Package Body Material | CERAMIC | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15H,.1,.8TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 500 kHz | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |