-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Multifunction Very Low Drop Voltage Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6676
|
Newark | Ldo, Fixed, 5V, 0.1A, -50 To 150Deg C, Output Type:Fixed, Input Voltage Min:6V, Input Voltage Max:28V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Rohs Compliant: Yes |Stmicroelectronics L4949EPTR-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 993 |
|
$1.1200 / $2.3700 | Buy Now |
DISTI #
497-13067-1-ND
|
DigiKey | IC REG LINEAR 5V 100MA 20SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1995 In Stock |
|
$0.9182 / $2.1700 | Buy Now |
DISTI #
L4949EPTR-E
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 20-Pin SO W T/R - Tape and Reel (Alt: L4949EPTR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9491 / $1.0800 | Buy Now |
DISTI #
511-L4949EPTR-E
|
Mouser Electronics | LDO Voltage Regulators Multi Low Drop Volt 5V to 28V Reg RoHS: Compliant | 1105 |
|
$0.9090 / $1.8500 | Buy Now |
DISTI #
V36:1790_06552078
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 20-Pin SO W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2301 | Americas - 5000 |
|
$0.7668 / $0.8142 | Buy Now |
DISTI #
V72:2272_17699762
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 20-Pin SO W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1631 Container: Cut Strips | Americas - 15 |
|
$0.8223 / $0.8248 | Buy Now |
|
STMicroelectronics | Automotive Multifunction Very Low Drop Voltage Regulator RoHS: Compliant Min Qty: 1 | 1105 |
|
$1.1700 / $1.8100 | Buy Now |
|
Future Electronics | L4949 Series 0.1 A 5 V Fixed Output Multifunction VLDO Regulator - SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 2000Reel |
|
$0.9800 / $1.0300 | Buy Now |
|
Future Electronics | L4949 Series 0.1 A 5 V Fixed Output Multifunction VLDO Regulator - SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9100 / $0.9850 | Buy Now |
DISTI #
66671328
|
Verical | LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 20-Pin SO W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2301 | Americas - 5000 |
|
$0.7668 / $0.8142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4949EPTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4949EPTR-E
STMicroelectronics
Automotive Multifunction Very Low Drop Voltage Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 28 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L4949EPTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4949EPTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4949ED-E | Automotive Multifunction Very Low Drop Voltage Regulator | STMicroelectronics | L4949EPTR-E vs L4949ED-E |
L4949ED | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, SO-8 | STMicroelectronics | L4949EPTR-E vs L4949ED |