Part Details for L431 by Crydom Inc
Overview of L431 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL43113IBZ | Renesas Electronics Corporation | Low-Voltage, Dual Supply, SPST, High Performance Analog Switches, SOICN, /Tube | |
ISL43113IHZ-T | Renesas Electronics Corporation | Low-Voltage, Dual Supply, SPST, High Performance Analog Switches | |
ISL43144IVZ-T | Renesas Electronics Corporation | Low-Voltage, Single and Dual Supply, Quad SPST, High Performance Analog Switches |
Price & Stock for L431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3217
|
Newark | Thyristor Module, bridge, half-Cntld,120V V(Rrm),22A I(T) |Sensata/crydom L431 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.2800 | Buy Now |
DISTI #
CC2529-ND
|
DigiKey | MODULE BRIDGE RECT SLG PHASE 30A Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$69.8600 | Buy Now |
DISTI #
70955611
|
RS | Power Module SCR/Diode L Series | Sensata - Crydom L431 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5 |
|
$73.3500 | Buy Now |
DISTI #
CRYL431
|
Heilind Electronics | POWER MODULE, SCRDIODE, L SERI POWER MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MODULE BRIDGE RECT SLG PHASE 30A RoHS: Compliant |
10 On Order |
|
$56.4200 / $75.8800 | Buy Now |
DISTI #
000000000000088785
|
Sager | SCR Modules Power Module Min Qty: 10 | 0 |
|
$59.4700 / $64.7200 | Buy Now |
|
Master Electronics | MODULE BRIDGE RECT SLG PHASE 30A RoHS: Compliant |
10 On Order |
|
$56.4200 / $75.8800 | Buy Now |
|
Neutron USA | Power Module SCR/Diode L Series | 5 |
|
$201.1600 | Buy Now |
Part Details for L431
L431 CAD Models
L431 Part Data Attributes
|
L431
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
L431
Crydom Inc
Silicon Controlled Rectifier, 22000mA I(T), 120V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CRYDOM | |
Configuration | BRIDGE, HALF-CONTROLLED | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 250 A | |
On-State Voltage-Max | 2.2 V | |
On-state Current-Max | 22000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Repetitive Peak Reverse Voltage | 120 V |