Part Details for L4-24491X-F-C-B-30-B-X by Precision Devices Incorporated
Overview of L4-24491X-F-C-B-30-B-X by Precision Devices Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for L4-24491X-F-C-B-30-B-X
L4-24491X-F-C-B-30-B-X CAD Models
L4-24491X-F-C-B-30-B-X Part Data Attributes
|
L4-24491X-F-C-B-30-B-X
Precision Devices Incorporated
Buy Now
Datasheet
|
Compare Parts:
L4-24491X-F-C-B-30-B-X
Precision Devices Incorporated
QUARTZ CRYSTAL RESONATOR, 24.491MHz, GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION DEVICES INC | |
Package Description | GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.491 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |