Part Details for L3WSRSGW/CC by Kingbright
Overview of L3WSRSGW/CC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L3WSRSGW/CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | T-1 DUAL COLOR LED, SUPER BRIGHT RED/SUPER BRIGHT GREEN, 3 mm | 12 |
|
$0.6250 / $0.7500 | Buy Now |
Part Details for L3WSRSGW/CC
L3WSRSGW/CC CAD Models
L3WSRSGW/CC Part Data Attributes
|
L3WSRSGW/CC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L3WSRSGW/CC
Kingbright
Dual Color LED, Super Bright Red/super Bright Green, Diffused White, T-1, 3mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | SUPER BRIGHT RED/SUPER BRIGHT GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 150.0/35.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 660/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L3WSRSGW/CC
This table gives cross-reference parts and alternative options found for L3WSRSGW/CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L3WSRSGW/CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L3VEYW | T-1 DUAL COLOR LED, HIGH EFFICIENCY RED/YELLOW, 3 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L3WSRSGW/CC vs L3VEYW |
L3VGYW | T-1 DUAL COLOR LED, YELLOW/GREEN, 3 mm | Kingbright | L3WSRSGW/CC vs L3VGYW |
L-3WEGW | Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm, | Kingbright | L3WSRSGW/CC vs L-3WEGW |
L3WEGW | Dual Color LED, High Efficiency Red Orange/green, Diffused White, T-1, 3mm | Kingbright | L3WSRSGW/CC vs L3WEGW |