Part Details for L3L16C334MAB1S by Kyocera AVX Components
Overview of L3L16C334MAB1S by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L3L16C334MAB1S
L3L16C334MAB1S CAD Models
L3L16C334MAB1S Part Data Attributes
|
L3L16C334MAB1S
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L3L16C334MAB1S
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0612, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0612 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for L3L16C334MAB1S
This table gives cross-reference parts and alternative options found for L3L16C334MAB1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L3L16C334MAB1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU186C334MAG4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0612, CHIP | Kyocera AVX Components | L3L16C334MAB1S vs AU186C334MAG4A |
AU186C334MA72A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0612, CHIP | Kyocera AVX Components | L3L16C334MAB1S vs AU186C334MA72A |
AU186C334MAG2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0612, CHIP | Kyocera AVX Components | L3L16C334MAB1S vs AU186C334MAG2A |
06126C334M4T4S | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | L3L16C334MAB1S vs 06126C334M4T4S |
AU186C334MA74A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0612, CHIP | Kyocera AVX Components | L3L16C334MAB1S vs AU186C334MA74A |
06126C334M4T2S | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | L3L16C334MAB1S vs 06126C334M4T2S |
06126C334MAT2S | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | L3L16C334MAB1S vs 06126C334MAT2S |
06126C334MAT4S | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | L3L16C334MAB1S vs 06126C334MAT4S |