Part Details for L38-472JN by Tecal Manufacturing LLC
Overview of L38-472JN by Tecal Manufacturing LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L38-472JN
L38-472JN CAD Models
L38-472JN Part Data Attributes
|
L38-472JN
Tecal Manufacturing LLC
Buy Now
Datasheet
|
Compare Parts:
L38-472JN
Tecal Manufacturing LLC
General Purpose Inductor, 4700uH, 5%, 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 93 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.07 A | |
Self Resonance Frequency | 0.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for L38-472JN
This table gives cross-reference parts and alternative options found for L38-472JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L38-472JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L38-472JD | General Purpose Inductor, 4700uH, 5%, 1 Element | Tecal Manufacturing LLC | L38-472JN vs L38-472JD |
L37-472J | General Purpose Inductor, 4700uH, 5%, 1 Element | Tecal Manufacturing LLC | L38-472JN vs L37-472J |
L38-472J | General Purpose Inductor, 4700uH, 5%, 1 Element | Tecal Manufacturing LLC | L38-472JN vs L38-472J |