Part Details for L375-33 by Ushio Opto Semiconductors Inc
Overview of L375-33 by Ushio Opto Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L375-33
L375-33 CAD Models
L375-33 Part Data Attributes
|
L375-33
Ushio Opto Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
L375-33
Ushio Opto Semiconductors Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | USHIO OPTO SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.3 V | |
Infrared Range | NO | |
Lens Type | CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 5.3 mm | |
Peak Wavelength | 375 nm | |
Reverse Voltage-Max | 3 V | |
Viewing Angle | 11 deg |