Part Details for L34HR/GS by Spectrum Devices Corporation
Overview of L34HR/GS by Spectrum Devices Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for L34HR/GS
L34HR/GS CAD Models
L34HR/GS Part Data Attributes
|
L34HR/GS
Spectrum Devices Corporation
Buy Now
Datasheet
|
Compare Parts:
L34HR/GS
Spectrum Devices Corporation
Dual Color LED Display Cluster, High Efficiency Red/green, 2.8956mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM DEVICES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED/GREEN | |
Configuration | SERIES CONNECTED, 1 UNIT | |
Display Height | 2.8956 mm | |
Forward Current-Max | 0.013 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED DISPLAY CLUSTER |