L31-1R0KD
Tecal Manufacturing LLC
Description: General Purpose Inductor, 1uH, 10%, 1 Element

Overview of L31-1R0KD by Tecal Manufacturing LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for L31-1R0KD by Tecal Manufacturing LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L31-1R0KD by Tecal Manufacturing LLC

L31-1R0KD
Tecal Manufacturing LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TECAL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.4 Ω
Inductance-Nom (L)
1 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Quality Factor-Min (at L-nom)
70
Rated Current-Max
0.7 A
Self Resonance Frequency
150 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
PRINTED WIRING PIN
Test Frequency
50 MHz
Tolerance
10%
Want to compare parts?
  1. L31-1R0KD
    Tecal Manufacturing LLC
    General Purpose Inductor, 1uH, 10%, 1 Element
    VS

Alternate Parts for L31-1R0KD

This table gives cross-reference parts and alternative options found for L31-1R0KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L31-1R0KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L32-1R0K General Purpose Inductor, 1uH, 10%, 1 Element Tecal Manufacturing LLC L31-1R0KD vs L32-1R0K
MT2123-25 General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core Standex-Meder Electronics L31-1R0KD vs MT2123-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L31-1R0KD by Tecal Manufacturing LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L31-1R0KD by Tecal Manufacturing LLC

Select Manufacturer
Which Manufacturer of L31-1R0KD would you like to use for your alert(s)?
  • Please alert me when L31-1R0KD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L31-1R0KD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L31-1R0KD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L31-1R0KD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L31-1R0KD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L31-1R0KD by Tecal Manufacturing LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: