L262GD
Kingbright
Description: Visible LED, Diffused

Overview of L262GD by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for L262GD by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L262GD by Kingbright

L262GD
Kingbright
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color@Wavelength
Green
Forward Current-Max
0.03 A
Forward Voltage-Max
2.8 V
JESD-609 Code
e0
Lens Type
DIFFUSED
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Overall Height
7.7 mm
Peak Wavelength
565 nm
Terminal Finish
TIN LEAD
Viewing Angle
100 deg
Want to compare parts?
  1. L262GD
    Kingbright
    Visible LED, Diffused
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L262GD by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L262GD by Kingbright

Select Manufacturer
Which Manufacturer of L262GD would you like to use for your alert(s)?
  • Please alert me when L262GD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L262GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L262GD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L262GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L262GD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L262GD by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: