Part Details for L2135C/L by Dialight Europe
Overview of L2135C/L by Dialight Europe
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L2135C/L
L2135C/L CAD Models
L2135C/L Part Data Attributes
|
L2135C/L
Dialight Europe
Buy Now
Datasheet
|
Compare Parts:
L2135C/L
Dialight Europe
6A, 250VAC, MALE, MAINS POWER CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT BLP COMPONENTS LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: CSA, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |