Part Details for L211035 by Mersen Electrical Power
Overview of L211035 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L211035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71877285
|
RS | Ferrule Fuse-Link, Size 14.3 x 51, aM, 120 kA, 500VAC, 45A, No Indicator | Mersen L211035 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$36.8600 / $38.8000 | RFQ |
Part Details for L211035
L211035 CAD Models
L211035 Part Data Attributes
|
L211035
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
L211035
Mersen Electrical Power
Electric Fuse, 45A, 500VAC, 120000A (IR), Inline/holder, 14X51mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Body Height | 51 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 14X51mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 45 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for L211035
This table gives cross-reference parts and alternative options found for L211035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L211035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17749-G | Electric Fuse, 45A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | L211035 vs 17749-G |
FR14AM69V45P | Electric Fuse, 45A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | L211035 vs FR14AM69V45P |
FR14AM50V45 | ELECTRIC FUSE, | Mersen Electrical Power | L211035 vs FR14AM50V45 |
17549-G | Electric Fuse, 45A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | L211035 vs 17549-G |