Part Details for L2010R065JK by Liket Corp
Overview of L2010R065JK by Liket Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L2010R065JK
L2010R065JK CAD Models
L2010R065JK Part Data Attributes
|
L2010R065JK
Liket Corp
Buy Now
Datasheet
|
Compare Parts:
L2010R065JK
Liket Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.065ohm, 1.22V, 5% +/-Tol, 1500ppm/Cel, 2010,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIKET CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.065 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | L2010(J) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1500 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 1.22 V |
Alternate Parts for L2010R065JK
This table gives cross-reference parts and alternative options found for L2010R065JK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L2010R065JK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010J065P05 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.065ohm, 1.22V, 5% +/-Tol, -1500,1500ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | L2010R065JK vs CR2010J065P05 |