Part Details for L2010MR250JBT by Vishay Intertechnologies
Overview of L2010MR250JBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L2010MR250JBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-2010MR250JBT0
|
Avnet Americas | Res Thin Film 2010 0.25 Ohm 5% 1W ±300ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: L-2010MR250JBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.9045 / $3.7902 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | L2010MR250JBT | 800 |
|
$1.1194 / $2.7136 | Buy Now |
Part Details for L2010MR250JBT
L2010MR250JBT CAD Models
L2010MR250JBT Part Data Attributes
|
L2010MR250JBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
L2010MR250JBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 0.25ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for L2010MR250JBT
This table gives cross-reference parts and alternative options found for L2010MR250JBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L2010MR250JBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2010MR250JB | RESISTOR, THIN FILM, 1 W, 5 %, 300 ppm, 0.25 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Sfernice | L2010MR250JBT vs L2010MR250JB |
L2010MR250JGT | RESISTOR, THIN FILM, 1 W, 5 %, 300 ppm, 0.25 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Sfernice | L2010MR250JBT vs L2010MR250JGT |