L2010MR182FBT
Vishay Sfernice
Description: RESISTOR, THIN FILM, 1 W, 1 %, 300 ppm, 0.182 ohm, SURFACE MOUNT, 2010, CHIP

Overview of L2010MR182FBT by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for L2010MR182FBT by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L2010MR182FBT by Vishay Sfernice

L2010MR182FBT
Vishay Sfernice
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR, Plastic
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
0.182 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. L2010MR182FBT
    Vishay Sfernice
    RESISTOR, THIN FILM, 1 W, 1 %, 300 ppm, 0.182 ohm, SURFACE MOUNT, 2010, CHIP
    VS

Alternate Parts for L2010MR182FBT

This table gives cross-reference parts and alternative options found for L2010MR182FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L2010MR182FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L2010MR182FNT0099 Fixed Resistor, Thin Film, 1W, 0.182ohm, 50V, 1% +/-Tol, -300,300ppm/Cel, 2010, Vishay Intertechnologies L2010MR182FBT vs L2010MR182FNT0099
L2010MR182FNTE Fixed Resistor, Thin Film, 1W, 0.182ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies L2010MR182FBT vs L2010MR182FNTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L2010MR182FBT by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L2010MR182FBT by Vishay Sfernice

  • Please alert me when L2010MR182FBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following L2010MR182FBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L2010MR182FBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following L2010MR182FBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L2010MR182FBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L2010MR182FBT by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: