Part Details for L2010L0R305%BTR0099 by Vishay Intertechnologies
Overview of L2010L0R305%BTR0099 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L2010L0R305%BTR0099
L2010L0R305%BTR0099 CAD Models
L2010L0R305%BTR0099 Part Data Attributes
|
L2010L0R305%BTR0099
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
L2010L0R305%BTR0099
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 0.3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for L2010L0R305%BTR0099
This table gives cross-reference parts and alternative options found for L2010L0R305%BTR0099. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L2010L0R305%BTR0099, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2010L0R30JNT | Fixed Resistor, Thin Film, 1W, 0.3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | L2010L0R305%BTR0099 vs L2010L0R30JNT |