Part Details for L2010K2R20HNT by Vishay Intertechnologies
Overview of L2010K2R20HNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L2010K2R20HNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P4196
|
Newark | L 2010 K 2R20 H N Tr E2 /Waffle Pack Or Tape & Reel |Vishay L2010K2R20HNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1900 / $7.2500 | Buy Now |
DISTI #
L2010K2R20HNT
|
Avnet Americas | L 2010 K 2R20 H N TR e2 - Custom Tape W/Leader (Alt: L2010K2R20HNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.7552 / $6.8418 | Buy Now |
Part Details for L2010K2R20HNT
L2010K2R20HNT CAD Models
L2010K2R20HNT Part Data Attributes
|
L2010K2R20HNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
L2010K2R20HNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 2.2ohm, 50V, 3% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 3% | |
Working Voltage | 50 V |
Alternate Parts for L2010K2R20HNT
This table gives cross-reference parts and alternative options found for L2010K2R20HNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L2010K2R20HNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2010K2R20HB | RES,SMT,THIN FILM,2.2 OHMS,50WV,3% +/-TOL,-100,100PPM TC,2010 CASE | Vishay Sfernice | L2010K2R20HNT vs L2010K2R20HB |
L2010K2R203%GR0099 | Fixed Resistor, Thin Film, 1W, 2.2ohm, 50V, 3% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | L2010K2R20HNT vs L2010K2R203%GR0099 |
L2010K2R20HBT | Fixed Resistor, Thin Film, 1W, 2.2ohm, 50V, 3% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | L2010K2R20HNT vs L2010K2R20HBT |
L2010K2R20HNT | RES,SMT,THIN FILM,2.2 OHMS,50WV,3% +/-TOL,-100,100PPM TC,2010 CASE | Vishay Sfernice | L2010K2R20HNT vs L2010K2R20HNT |
L2010K2R20HBTC | Fixed Resistor, Thin Film, 1W, 2.2ohm, 50V, 3% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | L2010K2R20HNT vs L2010K2R20HBTC |