Part Details for L2-27000X-F-C-B-18-X-X by Wi2Wi
Overview of L2-27000X-F-C-B-18-X-X by Wi2Wi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for L2-27000X-F-C-B-18-X-X
L2-27000X-F-C-B-18-X-X CAD Models
L2-27000X-F-C-B-18-X-X Part Data Attributes:
|
L2-27000X-F-C-B-18-X-X
Wi2Wi
Buy Now
Datasheet
|
Compare Parts:
L2-27000X-F-C-B-18-X-X
Wi2Wi
Parallel - Fundamental Quartz Crystal, 27MHz Nom, GREEN, HERMETIC SEALED, RESISTANCE WELDED, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WI2WI INC | |
Package Description | GREEN, HERMETIC SEALED, RESISTANCE WELDED, CERAMIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO |