L2-03600X-F-A-C-A-08-X-X
Description: QUARTZ CRYSTAL RESONATOR

Overview of L2-03600X-F-A-C-A-08-X-X by Precision Devices Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for L2-03600X-F-A-C-A-08-X-X by Precision Devices Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L2-03600X-F-A-C-A-08-X-X by Precision Devices Incorporated

L2-03600X-F-A-C-A-08-X-X
Precision Devices Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION DEVICES INC
Reach Compliance Code
unknown
HTS Code
8541.60.00.30
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
10 ppm
JESD-609 Code
e4
Load Capacitance
8 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
3.6 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch)
Series Resistance
150 Ω
Surface Mount
NO
Terminal Finish
Gold (Au)
Want to compare parts?
  1. L2-03600X-F-A-C-A-08-X-X
    Precision Devices Incorporated
    QUARTZ CRYSTAL RESONATOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L2-03600X-F-A-C-A-08-X-X by Precision Devices Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L2-03600X-F-A-C-A-08-X-X by Precision Devices Incorporated

Select Manufacturer
Which Manufacturer of L2-03600X-F-A-C-A-08-X-X would you like to use for your alert(s)?
  • Please alert me when L2-03600X-F-A-C-A-08-X-X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L2-03600X-F-A-C-A-08-X-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L2-03600X-F-A-C-A-08-X-X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L2-03600X-F-A-C-A-08-X-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L2-03600X-F-A-C-A-08-X-X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L2-03600X-F-A-C-A-08-X-X by Precision Devices Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: