-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 8.2uF, Surface Mount, 3944
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L1XL401825KB65
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L1XL401825KB65
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 8.2uF, Surface Mount, 3944
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3944 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 8.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.29 mm | |
JESD-609 Code | e0 | |
Length | 9.845 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3944 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Width | 11.18 mm |
This table gives cross-reference parts and alternative options found for L1XL401825KB65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1XL401825KB65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1XJ401825KS65 | CAP,CERAMIC,8.2UF,100VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,3944 CASE | KEMET Corporation | L1XL401825KB65 vs L1XJ401825KS65 |
L1XJ401825KX65 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 8.2uF, 3944, | KEMET Corporation | L1XL401825KB65 vs L1XJ401825KX65 |
L1XL401825KX65 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 8.2uF, 3944, | KEMET Corporation | L1XL401825KB65 vs L1XL401825KX65 |
L1XL401825KS65 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 8.2uF, 3944, | KEMET Corporation | L1XL401825KB65 vs L1XL401825KS65 |
L1XJ401825KB65 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 8.2uF, Surface Mount, 3944 | KEMET Corporation | L1XL401825KB65 vs L1XJ401825KB65 |
M49470X01825KBL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 8.2uF, Surface Mount, 3944 | KEMET Corporation | L1XL401825KB65 vs M49470X01825KBL |
L1XL401825KC65 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 8.2uF, 3944, | KEMET Corporation | L1XL401825KB65 vs L1XL401825KC65 |