Part Details for L1RL302685MC36 by KEMET Corporation
Overview of L1RL302685MC36 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L1RL302685MC36
L1RL302685MC36 CAD Models
L1RL302685MC36 Part Data Attributes
|
L1RL302685MC36
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
L1RL302685MC36
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 6.8uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.924 mm | |
JESD-609 Code | e0 | |
Length | 25.715 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Box | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | YES | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | L BEND | |
Width | 12.7 mm |
Alternate Parts for L1RL302685MC36
This table gives cross-reference parts and alternative options found for L1RL302685MC36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1RL302685MC36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M49470R01685MCJ | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, 15% TC, 6.8uF, Surface Mount, CHIP | KEMET Corporation | L1RL302685MC36 vs M49470R01685MCJ |
L1RL302685MB36 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, 15% TC, 6.8uF, Surface Mount | KEMET Corporation | L1RL302685MC36 vs L1RL302685MB36 |
L1RL302685MS36 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 6.8uF, | KEMET Corporation | L1RL302685MC36 vs L1RL302685MS36 |
M49470R01685MCL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, 15% TC, 6.8uF, Surface Mount, CHIP | KEMET Corporation | L1RL302685MC36 vs M49470R01685MCL |
L1RJ302685MX36 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 6.8uF, | KEMET Corporation | L1RL302685MC36 vs L1RJ302685MX36 |
L1RL302685MX36 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 6.8uF, | KEMET Corporation | L1RL302685MC36 vs L1RL302685MX36 |
L1RJ302685MS36 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, -/+15ppm/Cel TC, 6.8uF, | KEMET Corporation | L1RL302685MC36 vs L1RJ302685MS36 |