Part Details for L1904C/8/PCS by Dialight
Overview of L1904C/8/PCS by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. | |
U70-PL-20-USB | Renesas Electronics Corporation | Low-cost, High-performance LON Interface for USB-enabled PCs |
Part Details for L1904C/8/PCS
L1904C/8/PCS CAD Models
L1904C/8/PCS Part Data Attributes
|
L1904C/8/PCS
Dialight
Buy Now
Datasheet
|
Compare Parts:
L1904C/8/PCS
Dialight
Circular DIN Connector, 8 Contact(s), Female, Board Mount, Printed Wiring Pin Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT BLP COMPONENTS LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: DIN 41524; DIN 45322; 45329; IEC 130-9; IEC/44 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | YES | |
DIN Standard | 45326 | |
EMI Shielded | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRINTED WIRING PIN | |
Total Number of Contacts | 8 |