Part Details for L18P003S05 by Tamura Corporation of America
Overview of L18P003S05 by Tamura Corporation of America
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L18P003S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L18P003S05-ND
|
DigiKey | SENSOR CURRENT HALL 3A AC/DC Min Qty: 1200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7750 | Buy Now |
DISTI #
838-L18P003S05
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR ( 3A, +5V) RoHS: Compliant | 322 |
|
$5.8400 / $11.6500 | Buy Now |
|
Onlinecomponents.com | CURRENT SENSOR (±3A, +5V) RoHS: Compliant | 0 |
|
$5.9200 / $16.6300 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | 280 |
|
$7.0080 / $14.0160 | Buy Now |