L17HTNEHPOL2ERM52C
Amphenol Corporation
Description: D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT

Overview of L17HTNEHPOL2ERM52C by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for L17HTNEHPOL2ERM52C by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L17HTNEHPOL2ERM52C by Amphenol Corporation

L17HTNEHPOL2ERM52C
Amphenol Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL C24308
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (15)
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
E
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. L17HTNEHPOL2ERM52C
    Amphenol Corporation
    D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for L17HTNEHPOL2ERM52C

This table gives cross-reference parts and alternative options found for L17HTNEHPOL2ERM52C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17HTNEHPOL2ERM52C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L17HTNEGPOL2ERM82C D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation L17HTNEHPOL2ERM52C vs L17HTNEGPOL2ERM82C
L17HTNEHPOL2RM82T D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation L17HTNEHPOL2ERM52C vs L17HTNEHPOL2RM82T
L17HTNEHPOL2CRM54T D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation L17HTNEHPOL2ERM52C vs L17HTNEHPOL2CRM54T
L17HTNEGPOL2RM81T D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation L17HTNEHPOL2ERM52C vs L17HTNEGPOL2RM81T
L17HTNEGPOL2CRM82T D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation L17HTNEHPOL2ERM52C vs L17HTNEGPOL2CRM82T
L17HTNEGPOL2RM82T D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation L17HTNEHPOL2ERM52C vs L17HTNEGPOL2RM82T
L17HTNEHPOL2CRM84C D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation L17HTNEHPOL2ERM52C vs L17HTNEHPOL2CRM84C
L17HTNEGPOL2CRM82C D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation L17HTNEHPOL2ERM52C vs L17HTNEGPOL2CRM82C
L17HTNEHPOL2ERM82C D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation L17HTNEHPOL2ERM52C vs L17HTNEHPOL2ERM82C
L17HTNEHPOL2RM52T D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Corporation L17HTNEHPOL2ERM52C vs L17HTNEHPOL2RM52T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L17HTNEHPOL2ERM52C by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L17HTNEHPOL2ERM52C by Amphenol Corporation

Select Manufacturer
Which Manufacturer of L17HTNEHPOL2ERM52C would you like to use for your alert(s)?
  • Please alert me when L17HTNEHPOL2ERM52C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L17HTNEHPOL2ERM52C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L17HTNEHPOL2ERM52C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L17HTNEHPOL2ERM52C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L17HTNEHPOL2ERM52C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L17HTNEHPOL2ERM52C by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: