Part Details for L17HTNCHSOL2RM82T by Amphenol Corporation
Overview of L17HTNCHSOL2RM82T by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L17HTNCHSOL2RM82T
L17HTNCHSOL2RM82T CAD Models
L17HTNCHSOL2RM82T Part Data Attributes
|
L17HTNCHSOL2RM82T
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17HTNCHSOL2RM82T
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L17HTNCHSOL2RM82T
This table gives cross-reference parts and alternative options found for L17HTNCHSOL2RM82T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17HTNCHSOL2RM82T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17HTNCGSOL2ERM52T | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17HTNCHSOL2RM82T vs L17HTNCGSOL2ERM52T |
L17HTNCHSOL2CRM54C | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17HTNCHSOL2RM82T vs L17HTNCHSOL2CRM54C |
L17HTNCGSOL2RM82C | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17HTNCHSOL2RM82T vs L17HTNCGSOL2RM82C |
L17HTNCHSOL2ERM52T | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17HTNCHSOL2RM82T vs L17HTNCHSOL2ERM52T |
L17HTNCGSOL2CRM84T | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17HTNCHSOL2RM82T vs L17HTNCGSOL2CRM84T |
L17HTNCHSOL2CRM51C | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17HTNCHSOL2RM82T vs L17HTNCHSOL2CRM51C |
L17HTNCHSOL2CRM52T | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17HTNCHSOL2RM82T vs L17HTNCHSOL2CRM52T |
L17HTNCHSOL2RM84T | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17HTNCHSOL2RM82T vs L17HTNCHSOL2RM84T |
L17HTNCHSOL2RM52T | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17HTNCHSOL2RM82T vs L17HTNCHSOL2RM52T |
L17HTNCGSOL2CRM84C | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17HTNCHSOL2RM82T vs L17HTNCGSOL2CRM84C |