Part Details for L17H4212221 by Amphenol Corporation
Overview of L17H4212221 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L17H4212221
L17H4212221 CAD Models
L17H4212221 Part Data Attributes
|
L17H4212221
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17H4212221
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 9 CONTACTS; SHELL SIZE 1/E | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L17H4212221
This table gives cross-reference parts and alternative options found for L17H4212221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17H4212221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17H1213100 | D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4212221 vs L17H1213100 |
L17H1212110 | D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4212221 vs L17H1212110 |
L17H1210240 | D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4212221 vs L17H1210240 |
L17H1211220 | D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4212221 vs L17H1211220 |
L17H1213123 | D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4212221 vs L17H1213123 |
K42X-E9S/E9P-CJ30 | D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, Receptacle-plug, ROHS COMPLIANT | Kycon Inc | L17H4212221 vs K42X-E9S/E9P-CJ30 |
L17H3210140 | D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4212221 vs L17H3210140 |
L17H1212133 | D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4212221 vs L17H1212133 |
L17H1211133 | D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4212221 vs L17H1211133 |
L17H1212123 | D Subminiature Connector, 9 Contact(s), Female-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17H4212221 vs L17H1212123 |