Part Details for L17ED09S01 by Amphenol Corporation
Overview of L17ED09S01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17ED09S01 | Amphenol Communications Solutions | Dsub, Machined Signal 5A, IP67, Bright Tin Shell, Straight Soldercup, 9 Socket, 0.38m (15 in) Gold, 4-40 Rear Insert, Two Screwlocks packed (4.8mm*9.5mm&4.8mm*10.5mm) |
Price & Stock for L17ED09S01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17ED09S01
|
Avnet Americas | Connector D-Subminiature Socket 9 Position Straight Panel Mount - Trays (Alt: L17ED09S01) Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L17ED09S01
|
Mouser Electronics | D-Sub Standard Connectors 9P Standard Density Socket Solder Cup RoHS: Compliant | 0 |
|
$17.1500 / $17.4000 | Order Now |
Part Details for L17ED09S01
L17ED09S01 CAD Models
L17ED09S01 Part Data Attributes
|
L17ED09S01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17ED09S01
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L17ED09S01
This table gives cross-reference parts and alternative options found for L17ED09S01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17ED09S01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177DE09SF179 | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17ED09S01 vs L177DE09SF179 |
JEY-9S-1A3G90 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L17ED09S01 vs JEY-9S-1A3G90 |
PDF-09R-9-H | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Power Dynamics Inc | L17ED09S01 vs PDF-09R-9-H |
MD9F4R50V30-14 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L17ED09S01 vs MD9F4R50V30-14 |
JEY-9S-1A3D | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L17ED09S01 vs JEY-9S-1A3D |
JEY-9S-1A3A90 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L17ED09S01 vs JEY-9S-1A3A90 |
L77TSEH09SOL2RM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17ED09S01 vs L77TSEH09SOL2RM5 |
JES-9S-4A3B | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L17ED09S01 vs JES-9S-4A3B |
L17SM209S711T | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | L17ED09S01 vs L17SM209S711T |
PDF-09R-9-PZ | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Power Dynamics Inc | L17ED09S01 vs PDF-09R-9-PZ |