Part Details for L17DM537405 by Amphenol Corporation
Overview of L17DM537405 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM537405008 | Amphenol Communications Solutions | Dsub, Straight, Shielded Coax Contact, Pin, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 178 B/U, 50Ohm, Inner Soldercup/ Ferrule | |
L17DM537405001 | Amphenol Communications Solutions | Dsub, Straight, Shielded Coax Contact, Pin, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 179 B/U 316 B/U, 50Ohm, Inner Soldercup/ Ferrule | |
L17DM537405 | Amphenol Communications Solutions | Dsub, Straight, Shielded Coax Contact, Pin, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 58 C/U, 50Ohm, Inner Soldercup/ Crimp Ferrule |
Price & Stock for L17DM537405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K7789
|
Avnet Americas | D-SUB CONTACT - Bulk (Alt: 99K7789) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 312 Partner Stock |
|
$9.7400 / $11.6500 | Buy Now |
DISTI #
L17DM537405
|
Avnet Americas | D-SUB CONTACT - Bag (Alt: L17DM537405) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-L17DM537405
|
Mouser Electronics | D-Sub Contacts D-SUB CONTACT RoHS: Compliant | 425 |
|
$7.7200 / $9.6600 | Buy Now |
DISTI #
L17DM537405
|
Avnet Abacus | (Alt: L17DM537405) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L17DM537405
L17DM537405 CAD Models
L17DM537405 Part Data Attributes
|
L17DM537405
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17DM537405
Amphenol Corporation
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |