There are no models available for this part yet.
Overview of L177TWB13W3SP3SY by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L177TWB13W3SP3SY by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L177TWB13W3SP3SY
|
Avnet Americas | Conn D-Subminiature SKT 3Power/10Signal POS Solder ST Thru-Hole 13 Terminal 1 Port - Trays (Alt: L177TWB13W3SP3SY) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L177TWB13W3SP3SY
|
Mouser Electronics | D-Sub Mixed Contact Connectors B13W3 Strt 20-40A Power/Signal Skt RoHS: Compliant | 0 |
|
Order Now |
CAD Models for L177TWB13W3SP3SY by Amphenol Corporation
Part Data Attributes for L177TWB13W3SP3SY by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL C24308, SHIELDED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (79)
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRONZE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
13
|
Alternate Parts for L177TWB13W3SP3SY
This table gives cross-reference parts and alternative options found for L177TWB13W3SP3SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177TWB13W3SP3SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWB13W3SP2SYRM54 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWB13W3SP3SY vs L77TWB13W3SP2SYRM54 |
L177TWB13W3S | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWB13W3SP3SY vs L177TWB13W3S |
L77TWB13W3SEP2SVRM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWB13W3SP3SY vs L77TWB13W3SEP2SVRM6 |
L177TWB13W3SMP2SV4FRM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWB13W3SP3SY vs L177TWB13W3SMP2SV4FRM6 |
L77TWB13W3SP3SY | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWB13W3SP3SY vs L77TWB13W3SP3SY |
L77TWB13W3SCSYRM84C172 | D Subminiature Connector, 13 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Corporation | L177TWB13W3SP3SY vs L77TWB13W3SCSYRM84C172 |
L77TWB13W3SCSY | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWB13W3SP3SY vs L77TWB13W3SCSY |
L77TWB13W3SMP2SV4RRM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWB13W3SP3SY vs L77TWB13W3SMP2SV4RRM6 |
L77TWB13W3SP3SYRM54 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWB13W3SP3SY vs L77TWB13W3SP3SYRM54 |
L77TWB13W3SP2SYRM84 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWB13W3SP3SY vs L77TWB13W3SP2SYRM84 |