Part Details for L177TWB13W3SMP2SV4FRM6 by Amphenol Corporation
Overview of L177TWB13W3SMP2SV4FRM6 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L177TWB13W3SMP2SV4FRM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-B13W3SMP2SV4FRM6
|
Mouser Electronics | D-Sub Mixed Contact Connectors B13W3 R/A Skt 10-20A 4-40 Screwlock Metal RoHS: Compliant | 0 |
|
Order Now |
Part Details for L177TWB13W3SMP2SV4FRM6
L177TWB13W3SMP2SV4FRM6 CAD Models
L177TWB13W3SMP2SV4FRM6 Part Data Attributes
|
L177TWB13W3SMP2SV4FRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177TWB13W3SMP2SV4FRM6
Amphenol Corporation
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for L177TWB13W3SMP2SV4FRM6
This table gives cross-reference parts and alternative options found for L177TWB13W3SMP2SV4FRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177TWB13W3SMP2SV4FRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMY-13W3SZ | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L177TWB13W3SMP2SV4FRM6 vs DCMY-13W3SZ |
DBMMC13C3SJ-A101 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | L177TWB13W3SMP2SV4FRM6 vs DBMMC13C3SJ-A101 |
DBV13W3S500H30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Socket RA Solder 30A, Europe Standard, 200 Cycles, Front:Female Screw Lock UNC 4.40, Back:Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | L177TWB13W3SMP2SV4FRM6 vs DBV13W3S500H30LF |
DBMY13W3SNMBOL4FR163 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | L177TWB13W3SMP2SV4FRM6 vs DBMY13W3SNMBOL4FR163 |
L177TWB13W3SMP2SV4RRM6 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWB13W3SMP2SV4FRM6 vs L177TWB13W3SMP2SV4RRM6 |
DBML13C3SVK126 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | L177TWB13W3SMP2SV4FRM6 vs DBML13C3SVK126 |
DBL13W3S343G30LF | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol FCi | L177TWB13W3SMP2SV4FRM6 vs DBL13W3S343G30LF |
CBD13W3F65000S | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | Amphenol Positronic | L177TWB13W3SMP2SV4FRM6 vs CBD13W3F65000S |
DDM-13W3SZ | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L177TWB13W3SMP2SV4FRM6 vs DDM-13W3SZ |
DDMME-13W3SB | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L177TWB13W3SMP2SV4FRM6 vs DDMME-13W3SB |