Part Details for L177TWA11W1SSYRM54 by Amphenol Corporation
Overview of L177TWA11W1SSYRM54 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L177TWA11W1SSYRM54
L177TWA11W1SSYRM54 CAD Models
L177TWA11W1SSYRM54 Part Data Attributes
|
L177TWA11W1SSYRM54
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177TWA11W1SSYRM54
Amphenol Corporation
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for L177TWA11W1SSYRM54
This table gives cross-reference parts and alternative options found for L177TWA11W1SSYRM54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177TWA11W1SSYRM54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM11W1F3000X | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L177TWA11W1SSYRM54 vs CBM11W1F3000X |
DAME11W1SNMBOL3FR163 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | L177TWA11W1SSYRM54 vs DAME11W1SNMBOL3FR163 |
DBMY-11W1SX | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L177TWA11W1SSYRM54 vs DBMY-11W1SX |
DAI11W1S300A30LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | L177TWA11W1SSYRM54 vs DAI11W1S300A30LF |
DDMMY-11W1SH | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L177TWA11W1SSYRM54 vs DDMMY-11W1SH |
DA11W1S300H40LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | L177TWA11W1SSYRM54 vs DA11W1S300H40LF |
DAMY-11W1SB | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L177TWA11W1SSYRM54 vs DAMY-11W1SB |
L177TWA11W1SRM53 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWA11W1SSYRM54 vs L177TWA11W1SRM53 |
DCME-11W1SB | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L177TWA11W1SSYRM54 vs DCME-11W1SB |
DAMN11X1SNK126 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | L177TWA11W1SSYRM54 vs DAMN11X1SNK126 |