Part Details for L177SDE09S1ACH4R by Amphenol Corporation
Overview of L177SDE09S1ACH4R by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177SDE09S1ACH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 09 Socket, 0.38m (15in) Gold, Bright Tin Shell, 4-40 Rear Insert, Ground Tab with Boardlock |
Price & Stock for L177SDE09S1ACH4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M0517
|
Avnet Americas | D Sub Connector, Standard, Receptacle, SD Series, 9 Contacts, DE, Solder - Bulk (Alt: 01M0517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 222 Partner Stock |
|
$2.3500 | Buy Now |
DISTI #
523-L177SDE09S1ACH4R
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$2.0300 | Order Now |
DISTI #
L177SDE09S1ACH-0
|
TME | D-Sub | 1244 |
|
Buy Now | |
DISTI #
L177SDE09S1ACH4R
|
Avnet Abacus | D Sub Connector, Standard, Receptacle, SD Series, 9 Contacts, DE, Solder (Alt: L177SDE09S1ACH4R) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L177SDE09S1ACH4R
L177SDE09S1ACH4R CAD Models
L177SDE09S1ACH4R Part Data Attributes
|
L177SDE09S1ACH4R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177SDE09S1ACH4R
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177SDE09S1ACH4R
This table gives cross-reference parts and alternative options found for L177SDE09S1ACH4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177SDE09S1ACH4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K88X-ED-9S-KJ | Kycon Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | L177SDE09S1ACH4R vs K88X-ED-9S-KJ |
JEY-9S-1A2C90 | JST Manufacturing | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | L177SDE09S1ACH4R vs JEY-9S-1A2C90 |
L177TSEG09SOL2RM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | L177SDE09S1ACH4R vs L177TSEG09SOL2RM5 |
PDF-09R-13 | Power Dynamics Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | L177SDE09S1ACH4R vs PDF-09R-13 |
RD9S100V30 | Amphenol Positronic | $34.8037 | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, | L177SDE09S1ACH4R vs RD9S100V30 |
PDF-09R-9-J | Power Dynamics Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | L177SDE09S1ACH4R vs PDF-09R-9-J |
L17SM209SB51T | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | L177SDE09S1ACH4R vs L17SM209SB51T |
L77TSEH09SOL2RM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | L177SDE09S1ACH4R vs L77TSEH09SOL2RM5 |
L77TSEG09SOL2RM5C309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | L177SDE09S1ACH4R vs L77TSEG09SOL2RM5C309 |
L17SM209S752R | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | L177SDE09S1ACH4R vs L17SM209S752R |