Part Details for L177HRCG62PVFM by Amphenol Corporation
Overview of L177HRCG62PVFM by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L177HRCG62PVFM
L177HRCG62PVFM CAD Models
L177HRCG62PVFM Part Data Attributes
|
L177HRCG62PVFM
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177HRCG62PVFM
Amphenol Corporation
D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177HRCG62PVFM
This table gives cross-reference parts and alternative options found for L177HRCG62PVFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177HRCG62PVFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD62M4R700X-50 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L177HRCG62PVFM vs DD62M4R700X-50 |
SD308-C62-P-C-1-000 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | L177HRCG62PVFM vs SD308-C62-P-C-1-000 |
ODD62M4R700S/AA-15 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L177HRCG62PVFM vs ODD62M4R700S/AA-15 |
PCDD62M98B300X-14 | D Subminiature Connector, 62 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | L177HRCG62PVFM vs PCDD62M98B300X-14 |
PCDD62M98S0T60 | D Subminiature Connector, 62 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | L177HRCG62PVFM vs PCDD62M98S0T60 |
SD308-C62-P-B-1-000 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | L177HRCG62PVFM vs SD308-C62-P-B-1-000 |
DCMAY62PNM | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | L177HRCG62PVFM vs DCMAY62PNM |
L717HDC62PD2CH4FC309 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L177HRCG62PVFM vs L717HDC62PD2CH4FC309 |
DD62M1000S-50-400.1 | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | L177HRCG62PVFM vs DD62M1000S-50-400.1 |
302-042-202 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal | I/O Interconnect | L177HRCG62PVFM vs 302-042-202 |