Part Details for L177HDE15SOL2 by Amphenol Corporation
Overview of L177HDE15SOL2 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177HDE15SOL2 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, Back Insulator Plus Back Shell Height 6.0mm, 15 Socket, 0.38m (15 in) Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock |
Price & Stock for L177HDE15SOL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177HDE15SOL2
|
Avnet Americas | Conn High Density D-Sub SKT 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port - Trays (Alt: L177HDE15SOL2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L177HDE15SOL2
|
Mouser Electronics | D-Sub High Density Connectors 15P Sz E Hi Density Socket Straight PCB RoHS: Compliant | 0 |
|
$1.1000 / $2.0300 | Order Now |
Part Details for L177HDE15SOL2
L177HDE15SOL2 CAD Models
L177HDE15SOL2 Part Data Attributes
|
L177HDE15SOL2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177HDE15SOL2
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD (15) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177HDE15SOL2
This table gives cross-reference parts and alternative options found for L177HDE15SOL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177HDE15SOL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177HDE15SD1CH4R | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177HDE15SOL2 vs L177HDE15SD1CH4R |
L77HDE15SOL2C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | Amphenol Corporation | L177HDE15SOL2 vs L77HDE15SOL2C309 |
L177HDE15SVFM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDE15SOL2 vs L177HDE15SVFM |
L77HDEH15SOL2C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDE15SOL2 vs L77HDEH15SOL2C309 |
L77HDEG15SOL2C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDE15SOL2 vs L77HDEG15SOL2C309 |
L177HDE15SD1CH3F | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177HDE15SOL2 vs L177HDE15SD1CH3F |
L177HDEH15SOL2RM8 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDE15SOL2 vs L177HDEH15SOL2RM8 |
L177HRE15SVF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDE15SOL2 vs L177HRE15SVF |
L77HDEG15SOL2RM8C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDE15SOL2 vs L77HDEG15SOL2RM8C309 |
L77HDE15SD1CH3FC309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177HDE15SOL2 vs L77HDE15SD1CH3FC309 |