There are no models available for this part yet.
Overview of L177HDA26SVF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L177HDA26SVF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L177HDA26SVF
|
Avnet Americas | Conn High Density D-Sub SKT 26 POS 2.29mm Solder Cup ST Thru-Hole 26 Terminal 1 Port - Trays (Alt: L177HDA26SVF) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.7882 / $2.2098 | Buy Now | |
DISTI #
523-L177HDA26SVF
|
Mouser Electronics | D-Sub High Density Connectors 26P Sz A Hi Density Skt 4-40 Screwlock RoHS: Compliant | 0 |
|
$2.1400 / $2.4100 | Order Now |
CAD Models for L177HDA26SVF by Amphenol Corporation
Part Data Attributes for L177HDA26SVF by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
STANDARD: MIL C24308
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
UL Flammability Code
|
94V-0
|
Alternate Parts for L177HDA26SVF
This table gives cross-reference parts and alternative options found for L177HDA26SVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177HDA26SVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF66X-A26S-NV15 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | L177HDA26SVF vs KF66X-A26S-NV15 |
69801026 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | L177HDA26SVF vs 69801026 |
L77HDAG26SOL2RM5C309 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDA26SVF vs L77HDAG26SOL2RM5C309 |
L177HDA26SD3CH3F | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177HDA26SVF vs L177HDA26SD3CH3F |
ODD26F2100T6X | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L177HDA26SVF vs ODD26F2100T6X |
DD26S4R700X-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L177HDA26SVF vs DD26S4R700X-14 |
ODD26F5R700S-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L177HDA26SVF vs ODD26F5R700S-14 |
WDD26F220Z0S | D Subminiature Connector, 26 Contact(s), Female, | Amphenol Positronic | L177HDA26SVF vs WDD26F220Z0S |
94122-50A126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | L177HDA26SVF vs 94122-50A126 |
94122-30E326 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | L177HDA26SVF vs 94122-30E326 |