Part Details for L177DC37SST3 by Amphenol Corporation
Overview of L177DC37SST3 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L177DC37SST3
L177DC37SST3 CAD Models
L177DC37SST3 Part Data Attributes
|
L177DC37SST3
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177DC37SST3
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Female, Screw Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SCREW | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177DC37SST3
This table gives cross-reference parts and alternative options found for L177DC37SST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177DC37SST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
966456761 | HARTING Technology Group | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | L177DC37SST3 vs 966456761 |
L177DC37SST1 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Screw Terminal, ROHS COMPLIANT | L177DC37SST3 vs L177DC37SST1 |
L177DC37SST2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Screw Terminal, ROHS COMPLIANT | L177DC37SST3 vs L177DC37SST2 |
L177DC37SST4 | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Screw Terminal, ROHS COMPLIANT | L177DC37SST3 vs L177DC37SST4 |