Part Details for L175J10KE by Ohmite Mfg Co
Overview of L175J10KE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L175J10KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4892
|
Newark | 175W 10000 Ohms Vit 5%/ Box Rohs Compliant: Yes |Ohmite L175J10KE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9200 / $20.4100 | Buy Now |
DISTI #
L175J10KE-ND
|
DigiKey | RES CHAS MNT 10K OHM 5% 175W Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8570 | Buy Now |
DISTI #
588-L175J10KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 175watt 10K 5% RoHS: Compliant | 0 |
|
$18.9700 / $29.4100 | Order Now |
DISTI #
70584850
|
RS | RES CHAS MNT 10K OHM 5% 175W | Ohmite L175J10KE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6400 / $28.9800 | RFQ |
|
Onlinecomponents.com | Res Wirewound 10K Ohm 5% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
30 In Stock |
|
$18.9100 / $37.9200 | Buy Now |
DISTI #
76060444
|
Verical | Res Wirewound 10K Ohm 5% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2348 | Americas - 29 |
|
$25.0770 / $49.2960 | Buy Now |
|
Master Electronics | Res Wirewound 10K Ohm 5% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
30 In Stock |
|
$18.9100 / $37.9200 | Buy Now |
Part Details for L175J10KE
L175J10KE CAD Models
L175J10KE Part Data Attributes
|
L175J10KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L175J10KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 175W, 10000ohm, 3595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FLAMEPROOF | |
Construction | All-Welded | |
Manufacturer Series | 270 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 28.6 mm | |
Package Length | 215.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 175 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 270 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 3595 V |
Alternate Parts for L175J10KE
This table gives cross-reference parts and alternative options found for L175J10KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L175J10KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN175J10KE | Fixed Resistor, Wire Wound, 175W, 10000ohm, 3595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L175J10KE vs LN175J10KE |
CL175J10KE | Fixed Resistor, Wire Wound, 175W, 10000ohm, 3595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L175J10KE vs CL175J10KE |
CLFN175J10KE | Fixed Resistor, Wire Wound, 175W, 10000ohm, 3595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L175J10KE vs CLFN175J10KE |