Part Details for L1737A/J/YELLOW by Dialight Europe
Overview of L1737A/J/YELLOW by Dialight Europe
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for L1737A/J/YELLOW
L1737A/J/YELLOW CAD Models
L1737A/J/YELLOW Part Data Attributes
|
L1737A/J/YELLOW
Dialight Europe
Buy Now
Datasheet
|
Compare Parts:
L1737A/J/YELLOW
Dialight Europe
10A, DC POWER PLUG OR JACK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT BLP COMPONENTS LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR DC POWER CONENCTOR | |
Contact Finish Termination | SILVER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | L1737 | |
Mounting Type | PANEL | |
Rated Current (Power) | 10 A |