There are no models available for this part yet.
Overview of L170-2780701200000 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PLL1705DBQ | Texas Instruments | 3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85 | |
PLL1707DBQR | Texas Instruments | 3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85 |
Price & Stock for L170-2780701200000 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1416-L170-2780701200000TR-ND
|
DigiKey | LED LUXEON WARM WHT 2700K 2828 Min Qty: 5000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9519 / $0.9672 | Buy Now | |
DISTI #
997-L1702780701200
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, LUXEON 7070 RoHS: Compliant | 0 |
|
$0.9670 | Order Now | |
Future Electronics | LUXEON 7070, 12V, 2700K 80 CRI, 1270 lm, 150 lm/W, 7070 package high-power LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.9500 / $0.9900 | Buy Now | ||
DISTI #
L170-2780701200000
|
Avnet Silica | LUXEON 7070Warm-white 80 CRI2700K80 (Alt: L170-2780701200000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for L170-2780701200000 by Lumileds
Part Data Attributes for L170-2780701200000 by Lumileds
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Reach Compliance Code
|
compliant
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|