There are no models available for this part yet.
Overview of L169XIT by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for L169XIT by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000998124
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
CAD Models for L169XIT by Kingbright
Part Data Attributes for L169XIT by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
HIGH EFFICIENCY RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
RED TRANSPARENT
|
Luminous Intensity-Nom
|
30.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
627 nm
|
Shape
|
RECTANGULAR
|
Size
|
3 mm
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
50 deg
|
Alternate Parts for L169XIT
This table gives cross-reference parts and alternative options found for L169XIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L169XIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-169XIT | Single Color LED, High Efficiency Red, Red Transparent, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L169XIT vs L-169XIT |
L169XHT | SINGLE COLOR LED, BRIGHT RED, 3 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L169XIT vs L169XHT |
L169XID | SINGLE COLOR LED, HIGH EFFICIENCY RED, 3 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L169XIT vs L169XID |
L-169XID | Single Color LED, High Efficiency Red, Diffused Red, 3mm, 3 X 2 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L169XIT vs L-169XID |
L-169XPGD | Single Color LED, Pure Green, Diffused Green, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L169XIT vs L-169XPGD |